Subtotal (1 unit)*
£177.65
(exc. VAT)
£213.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £177.65 |
*price indicative
- RS Stock No.:
- 178-7856
- Mfr. Part No.:
- LV426824
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated AC Voltage | 208 → 240 V, 220 → 240V | |
| Mounting Style | Clip-On | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated AC Voltage 208 → 240 V, 220 → 240V | ||
Mounting Style Clip-On | ||
Length 8mm | ||
- COO (Country of Origin):
- FR
Undervoltage release (pre-wired) MN - 208...240 V AC 60Hz - 220…240 V 50Hz
