Schneider Electric, Compact MCCB 3P 50A, Clip-On

Subtotal (1 unit)*

£112.41

(exc. VAT)

£134.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£112.41

*price indicative

RS Stock No.:
178-7838
Mfr. Part No.:
LV426650
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

50A

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

81mm

Width

137mm

Depth

80mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL
Compact NSXm-Switch Disconnector - 50A 3P - 1.28(Icm) 0.9(Icw) - Compression Lug