Schneider Electric, Compact MCCB 3P 50A, Clip-On
- RS Stock No.:
- 178-7831
- Mfr. Part No.:
- LV426600
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£278.28
(exc. VAT)
£333.94
(inc. VAT)
- RS Stock No.:
- 178-7831
- Mfr. Part No.:
- LV426600
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Rated AC Voltage | 690V | |
| Mounting Style | Clip-On | |
| Length | 81mm | |
| Width | 137mm | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Rated AC Voltage 690V | ||
Mounting Style Clip-On | ||
Length 81mm | ||
Width 137mm | ||
Depth 80mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
Compact NSXm - Switch Disconnector – 50A 3P - 2.13(Icm) 1.5(Icw) - Everlink Lug

