Siemens, SENTRON, 3VA Circuit Breaker 3-Pole 1250A, Breaking Capacity 110 kA, Screw

Image representative of range

Subtotal (1 unit)*

£4,343.99

(exc. VAT)

£5,212.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,343.99

*price indicative

RS Stock No.:
669-583
Mfr. Part No.:
3VA2612-6HM37-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Breaker

Range

SENTRON

Series

3VA

Number of Poles

3

Current Rating

1250A

Breaking Capacity

110kA

Rated AC Voltage

690V

Mount Type

Screw

Terminal Type

Front Terminal

Standards/Approvals

RCM

Depth

120mm

Height

320mm

Width

210mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

ETU330

COO (Country of Origin):
CZ
The Siemens circuit breaker 3VA2 IEC Frame 1250 offers a high breaking capacity at 415 V, providing reliable 3-pole line protection. It is designed with high-quality materials, ensuring durability and long-lasting performance even in harsh environments. This robust construction makes it suitable for industrial applications where reliability and safety are paramount.

Compact design allows for easy installation in tight spaces

Integrated protection features offer reliable overload and short-circuit safety

User-friendly Interface simplifies adjustments and maintenance

Durable construction ensures long-lasting performance in harsh industrial conditions

Versatile application suited for industrial and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy