Siemens, SENTRON, 3VA Circuit Breaker 4-Pole 1250A, Breaking Capacity 85 kA, Screw
- RS Stock No.:
- 669-569
- Mfr. Part No.:
- 3VA2612-5HL47-0AA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£4,829.87
(exc. VAT)
£5,795.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,829.87 |
*price indicative
- RS Stock No.:
- 669-569
- Mfr. Part No.:
- 3VA2612-5HL47-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Circuit Breaker | |
| Series | 3VA | |
| Number of Poles | 4 | |
| Current Rating | 1250A | |
| Breaking Capacity | 85kA | |
| Mount Type | Screw | |
| Rated AC Voltage | 690V | |
| Terminal Type | Front Terminal | |
| Standards/Approvals | UKCA | |
| Height | 320mm | |
| Depth | 120mm | |
| Width | 280mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | ETU320 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Circuit Breaker | ||
Series 3VA | ||
Number of Poles 4 | ||
Current Rating 1250A | ||
Breaking Capacity 85kA | ||
Mount Type Screw | ||
Rated AC Voltage 690V | ||
Terminal Type Front Terminal | ||
Standards/Approvals UKCA | ||
Height 320mm | ||
Depth 120mm | ||
Width 280mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism ETU320 | ||
- COO (Country of Origin):
- CZ
The Siemens circuit breaker 3VA2 IEC Frame 1250 offers a high breaking capacity at 415 V, providing reliable 4-pole line protection. It is designed with high-quality materials, ensuring durability and long-lasting performance even in harsh environments. This robust construction makes it suitable for industrial applications where reliability and safety are paramount.
Compact design allows for easy installation in tight spaces
Integrated protection features offer reliable overload and short-circuit safety
User-friendly Interface simplifies adjustments and maintenance
Durable construction ensures long-lasting performance in harsh industrial conditions
Versatile application suited for industrial and commercial environments
Related links
- Siemens 3VA Circuit Breaker 3-Pole 1250 A Screw
- Siemens 3VA Circuit Breaker 4-Pole 1250 A Screw
- Siemens 3VA Circuit Breaker 3-Pole 30 A Screw
- Siemens 3VA Circuit Breaker 3-Pole 20 A Screw
- Siemens 3VA Circuit Breaker 3-Pole 15 A Screw
- Siemens 3VA Circuit Breaker 2-Pole 15 A Screw
- Siemens 3VA Circuit Breaker 3-Pole 35 A Screw
- Siemens 3VA Circuit Breaker 2-Pole 20 A Screw
