Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-373
- Mfr. Part No.:
- 271131 NZMH2-VEF150-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£1,969.11
(exc. VAT)
£2,362.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,969.11 |
*price indicative
- RS Stock No.:
- 259-373
- Mfr. Part No.:
- 271131 NZMH2-VEF150-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | UL, IEC 60068-2-30, IP20, CE, IEC 60068-2-78, DIN EN 50274, RoHS, IEC/EN 60947-2, CSA, VDE 0106 Part 110, IP40, IP66 | |
| Height | 195mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Adjustable short delay, instantaneous current settings | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals UL, IEC 60068-2-30, IP20, CE, IEC 60068-2-78, DIN EN 50274, RoHS, IEC/EN 60947-2, CSA, VDE 0106 Part 110, IP40, IP66 | ||
Height 195mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Adjustable short delay, instantaneous current settings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton premium molded case circuit breaker seamlessly integrates advanced technologies with robust design, ensuring superior protection in demanding applications. Ideal for branch circuits and feeder circuits within unearthed supply systems, it delivers exceptional performance at voltage ratings up to 690 V. Engineered for the North American market, this circuit breaker combines high breaking capacity with an electronic release system to safeguard your electrical systems against overloads and short circuits. The device stands out with its user-friendly features, adjustable settings for time delays and currents, making it flexible enough to accommodate various operational needs. Its compact design facilitates easy installation, while comprehensive compliance with international standards assures reliability and operational safety in any environment.
Designed for three-pole configurations to cater to diverse installation scenarios
Utilises an electronic release mechanism for precise and rapid response to fault conditions
Offers adjustable short delay and instantaneous current settings for tailored protection
Delivers high breaking capacity, ensuring equipment safety even under extreme conditions
Constructed with durable materials to meet rigorous environmental standards
Integrates effortlessly into control systems, enhancing operational integration
Supports front-side connections for straightforward wiring and installation
Built to withstand mechanical shocks and extreme temperatures, ensuring longevity
Incorporates a compact footprint suitable for various panel designs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225 A Fixed
