Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-032
- Mfr. Part No.:
- 269190 NZMH2-AF25-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£678.00
(exc. VAT)
£813.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £678.00 |
*price indicative
- RS Stock No.:
- 254-032
- Mfr. Part No.:
- 269190 NZMH2-AF25-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | IP66, UL, IP40, RoHS conform, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110, CE, CSA, IP 20, IEC 60068-2-30 | |
| Width | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals IP66, UL, IP40, RoHS conform, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110, CE, CSA, IP 20, IEC 60068-2-30 | ||
Width 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered to provide robust and reliable protection for your electrical installations. Designed specifically for the North American market, this three-pole circuit breaker is suited for branch and feeder circuits, ensuring safety and compliance with stringent regulatory standards. With an impressive rated current of 25 A and features that cater to both durability and operational efficiency, this device promises to enhance your system's performance. Its thermo-magnetic release mechanism is designed to manage both overloads and short circuits, offering a dependable safeguard to your electrical infrastructure.
Robust protection against overload and short circuits
Designed for compliance with UL and CSA standards
Thermo-magnetic release system for effective circuit management
Optimised for branch and feeder circuit applications
Compact dimensions for flexible installation options
High-quality construction ensures longevity and reliability
IP20 protection rating safeguards against dust ingress
Usable within ambient temperatures ranging from -25 °C to 70 °C
Equipped with a powerful short-circuit breaking capacity
Easy integration within existing systems through screw terminal connections
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton Breaking Capacity 7.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
