Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-553
- Mfr. Part No.:
- 3VA6580-5KT46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£8,248.73
(exc. VAT)
£9,898.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,248.73 |
*price indicative
- RS Stock No.:
- 249-553
- Mfr. Part No.:
- 3VA6580-5KT46-2AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to provide exceptional line protection with unparalleled reliability. Designed for industrial applications this innovative circuit breaker showcases robust features such as a 35 kA breaking capacity at 480 V and advanced overload protection. The ETU856 electronic trip unit offers comprehensive monitoring with adjustable settings for short circuit and ground fault protection making it an optimal choice for ensuring operational safety and stability.
Compatible with a wide range of conductors supporting diverse applications
Built to operate efficiently under extreme temperatures assuring performance reliability
Provides advanced ground fault monitoring for enhanced safety
Equipped with multiple adjustable settings to tailor protection to specific needs
Complies with stringent IEC and UL standards for quality assurance
