Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA, Cable

Subtotal (1 unit)*

£5,919.84

(exc. VAT)

£7,103.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,919.84

*price indicative

RS Stock No.:
249-138
Mfr. Part No.:
3VA6610-6KL36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

1kA

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Cable

Terminal Type

Circular Conductor

Depth

120mm

Height

328mm

Width

210mm

Standards/Approvals

IEC 60947, UL 489

Tripping Characteristics

Type I, Type L

Tripping Mechanism

ETU820

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker offers exceptional performance and reliability. Designed for system protection, this model stands out with its robust breaking capacity, ensuring safety in diverse applications. The ETU820 overcurrent release guarantees precise overload management, providing peace of mind for users.

Enhanced short circuit current making capabilities for improved safety

User friendly adjustments for setting current responses as per requirements

Dedicated protection against overload and short circuit conditions

Streamlined electrical endurance ensuring long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy