Eaton xEffect FAZ MCB Mini Circuit Breaker3P, 25A Curve C, 240 → 415V AC, 96V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-7122
- Mfr. Part No.:
- FAZ-C25/3N
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-7122
- Mfr. Part No.:
- FAZ-C25/3N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240 → 415V | |
| Rated DC Voltage | 96V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | xEffect | |
| Series | FAZ | |
| Circuit Breaker Type | MCB | |
| Length | 53.1mm | |
| Width | 65.5mm | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Terminal Contact Type | Screw | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240 → 415V | ||
Rated DC Voltage 96V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range xEffect | ||
Series FAZ | ||
Circuit Breaker Type MCB | ||
Length 53.1mm | ||
Width 65.5mm | ||
Depth 80mm | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Terminal Contact Type Screw | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- ES
