Eaton xPole MCB, 1P, 4A Curve C, 48V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 864-4311
- Mfr. Part No.:
- 242198 PLSM-C4-MW
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 864-4311
- Mfr. Part No.:
- 242198 PLSM-C4-MW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1P | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 48V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | xPole | |
| Circuit Breaker Type | MCB | |
| Length | 17.5mm | |
| Width | 80mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1P | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 48V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range xPole | ||
Circuit Breaker Type MCB | ||
Length 17.5mm | ||
Width 80mm | ||
Mounting Style DIN Rail Mount | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
Note
Eaton formerly known as Moeller
