Siemens Sentron MCB Mini Circuit Breaker
- RS Stock No.:
- 860-8696
- Mfr. Part No.:
- RHOH62
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 860-8696
- Mfr. Part No.:
- RHOH62
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sentron | |
| Width | 332.74mm | |
| Length | 111.76mm | |
| Depth | 106.68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sentron | ||
Width 332.74mm | ||
Length 111.76mm | ||
Depth 106.68mm | ||
- COO (Country of Origin):
- MX
