Eaton xEffect FAZ MCB, 2P, 500mA Curve D, 240 → 415V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 847-3459
- Mfr. Part No.:
- FAZ-D0.5/3
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 847-3459
- Mfr. Part No.:
- FAZ-D0.5/3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2P | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240 → 415V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | xEffect | |
| Series | FAZ | |
| Circuit Breaker Type | MCB | |
| Width | 85mm | |
| Length | 54mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 73mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2P | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240 → 415V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range xEffect | ||
Series FAZ | ||
Circuit Breaker Type MCB | ||
Width 85mm | ||
Length 54mm | ||
Mounting Style DIN Rail Mount | ||
Depth 73mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
Note
Eaton formerly known as Moeller
