Eaton xEffect FAZ MCB Mini Circuit Breaker2P, 25A Curve C, 240 → 415V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 847-3327
- Mfr. Part No.:
- FAZ-C25/2-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£62.28
(exc. VAT)
£74.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £62.28 |
*price indicative
- RS Stock No.:
- 847-3327
- Mfr. Part No.:
- FAZ-C25/2-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240 → 415V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | xEffect | |
| Series | FAZ | |
| Width | 105mm | |
| Length | 35.4mm | |
| Depth | 75.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240 → 415V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range xEffect | ||
Series FAZ | ||
Width 105mm | ||
Length 35.4mm | ||
Depth 75.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- ES
