ABB System Pro M Compact S200 MCB2P, 16A Curve K, 240V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 833-8536
- Mfr. Part No.:
- S202U-K16
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 833-8536
- Mfr. Part No.:
- S202U-K16
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Width | 92mm | |
| Length | 35mm | |
| Depth | 77.8mm | |
| Model Number | S202U-K16 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Width 92mm | ||
Length 35mm | ||
Depth 77.8mm | ||
Model Number S202U-K16 | ||
- COO (Country of Origin):
- US
