Lovato ModuLo P1MB MCB Mini Circuit Breaker4P, 4A Curve D, 230V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 825-5980
- Mfr. Part No.:
- P1MB4PD04
- Brand:
- Lovato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-5980
- Mfr. Part No.:
- P1MB4PD04
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230 V, 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | ModuLo | |
| Series | P1MB | |
| Width | 72mm | |
| Length | 86.5mm | |
| Depth | 79.52mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230 V, 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range ModuLo | ||
Series P1MB | ||
Width 72mm | ||
Length 86.5mm | ||
Depth 79.52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
