Schneider Electric I-Line QDA MCB Mini Circuit Breaker, 3P, 125A Curve D, 240V AC, 25 kA rms @ 240 Vac Breaking Capacity
- RS Stock No.:
- 818-8638
- Mfr. Part No.:
- QDA32125
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-8638
- Mfr. Part No.:
- QDA32125
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA rms @ 240 Vac | |
| Range | I-Line | |
| Series | QDA | |
| Width | 114.3mm | |
| Length | 164.33mm | |
| Depth | 99.8mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V | ||
Breaking Capacity at Maximum Voltage Rating 25 kA rms @ 240 Vac | ||
Range I-Line | ||
Series QDA | ||
Width 114.3mm | ||
Length 164.33mm | ||
Depth 99.8mm | ||
Non Compliant
- COO (Country of Origin):
- MA
