Schneider Electric Acti 9 C60 MCB Mini Circuit Breaker, 1P, 6A Curve C, 240V AC, 48V DC, 10 kA rms @ 240 Vac Breaking
- RS Stock No.:
- 818-8612
- Mfr. Part No.:
- MG26928
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 818-8612
- Mfr. Part No.:
- MG26928
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V | |
| Rated DC Voltage | 48V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA rms @ 240 Vac | |
| Range | Acti 9 | |
| Series | C60 | |
| Width | 84mm | |
| Length | 9mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V | ||
Rated DC Voltage 48V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA rms @ 240 Vac | ||
Range Acti 9 | ||
Series C60 | ||
Width 84mm | ||
Length 9mm | ||
Depth 73mm | ||
Non Compliant
- COO (Country of Origin):
- BE
