Schneider Electric Acti 9 C60 MCB Mini Circuit Breaker, 1P, 15A Curve B, 277V AC, 5 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
818-8574
Mfr. Part No.:
MG24110
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Current Rating

15A

Tripping Characteristics

Type B

Rated AC Voltage

277V

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

Acti 9

Series

C60

Width

81mm

Length

18mm

Depth

78.5mm

Non Compliant

COO (Country of Origin):
MA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy