Schneider Electric Acti 9 C60 MCB Mini Circuit Breaker, 1P, 6A Curve B, 277V AC, 5 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
818-8571
Mfr. Part No.:
MG24114
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

277V

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

Acti 9

Series

C60

Width

81mm

Length

18mm

Depth

78.5mm

Non Compliant

COO (Country of Origin):
FR