Schneider Electric Multi 9 MG MCB Mini Circuit Breaker1P, 5A Curve B, 10 kA Breaking Capacity
- RS Stock No.:
- 818-5831
- Mfr. Part No.:
- MG17404
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 818-5831
- Mfr. Part No.:
- MG17404
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type B | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Multi 9 | |
| Series | MG | |
| Length | 18mm | |
| Width | 81mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 5A | ||
Tripping Characteristics Type B | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Multi 9 | ||
Series MG | ||
Length 18mm | ||
Width 81mm | ||
Depth 78.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
