Schneider Electric Multi 9 MG MCB Mini Circuit Breaker, 3P, 60A Curve D, 480YV AC, 5 kA Breaking Capacity
- RS Stock No.:
- 818-5667
- Mfr. Part No.:
- MG17474
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 818-5667
- Mfr. Part No.:
- MG17474
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 480Y V, 277V | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Range | Multi 9 | |
| Series | MG | |
| Width | 81mm | |
| Length | 54mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480Y V, 277V | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Range Multi 9 | ||
Series MG | ||
Width 81mm | ||
Length 54mm | ||
Depth 78.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
