Schneider Electric Multi 9 MG MCB Mini Circuit Breaker, 2P, 10A Curve D, 480YV AC, 5 kA Breaking Capacity
- RS Stock No.:
- 818-5610
- Mfr. Part No.:
- MG24522
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£85.90
(exc. VAT)
£103.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £85.90 |
*price indicative
- RS Stock No.:
- 818-5610
- Mfr. Part No.:
- MG24522
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 480Y V, 277V | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Range | Multi 9 | |
| Series | MG | |
| Width | 81mm | |
| Length | 36mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480Y V, 277V | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Range Multi 9 | ||
Series MG | ||
Width 81mm | ||
Length 36mm | ||
Depth 78.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
