Schneider Electric C60N MCB Mini Circuit Breaker, 1P, 7A Curve C, 120/240V AC, 60V DC, 10 kA @ 120 V ac, 5 kA @ 240 V
- RS Stock No.:
- 817-5244
- Mfr. Part No.:
- 60108
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5244
- Mfr. Part No.:
- 60108
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 7A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 120/240V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA @ 120 V ac, 5 kA @ 240 V ac | |
| Series | C60N | |
| Width | 18mm | |
| Length | 107mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 7A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 120/240V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA @ 120 V ac, 5 kA @ 240 V ac | ||
Series C60N | ||
Width 18mm | ||
Length 107mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- MA
