Schneider Electric C60N MCB, 3P, 6A Curve C, 480 Y/277V AC, 5 kA Breaking Capacity
- RS Stock No.:
- 817-5042
- Mfr. Part No.:
- MG24464
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5042
- Mfr. Part No.:
- MG24464
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 480 Y/277V | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Series | C60N | |
| Circuit Breaker Type | MCB | |
| Width | 54mm | |
| Length | 81mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480 Y/277V | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Series C60N | ||
Circuit Breaker Type MCB | ||
Width 54mm | ||
Length 81mm | ||
Mounting Style DIN Rail Mount | ||
Depth 76mm | ||
Non Compliant
- COO (Country of Origin):
- FR
