Schneider Electric C60 MCB, 3P, 35A Curve C, 277V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 814-7734
- Mfr. Part No.:
- MG17468
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 814-7734
- Mfr. Part No.:
- MG17468
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P | |
| Current Rating | 35A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277 V, 480V | |
| Breaking Capacity at Maximum Voltage Rating | 20 kA | |
| Series | C60 | |
| Circuit Breaker Type | MCB | |
| Length | 12.86mm | |
| Width | 8.27mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P | ||
Current Rating 35A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277 V, 480V | ||
Breaking Capacity at Maximum Voltage Rating 20 kA | ||
Series C60 | ||
Circuit Breaker Type MCB | ||
Length 12.86mm | ||
Width 8.27mm | ||
Mounting Style DIN Rail Mount | ||
Depth 73mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
