Schneider Electric C60 MCB Mini Circuit Breaker, 2P, 4A Curve C, 277V AC, 125V DC, 10 kA, 20 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
814-7677
Mfr. Part No.:
MG24445
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

277 V, 480V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Series

C60

Width

8.27mm

Length

12.86mm

Depth

73mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy