Schneider Electric C60 MCB Mini Circuit Breaker, 1P, 6A Curve C, 277V AC, 60V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 814-7633
- Mfr. Part No.:
- MG24430
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 814-7633
- Mfr. Part No.:
- MG24430
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277 V, 480V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | C60 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277 V, 480V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series C60 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
