Schneider Electric C60 MCB Mini Circuit Breaker, 1P, 2A Curve C, 277V AC, 60V DC, 10 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
814-7621
Mfr. Part No.:
MG24426
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

277 V, 480V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60

RoHS Status: Not Applicable

COO (Country of Origin):
FR