Schneider Electric C60 MCB Mini Circuit Breaker, 3P, 25A Curve D, 120 → 240V AC, 20 kA rms @ 240 V ac Breaking

Stock information currently inaccessible
RS Stock No.:
814-7611
Mfr. Part No.:
60197
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

120 → 240V

Breaking Capacity at Maximum Voltage Rating

20 kA rms @ 240 V ac

Series

C60

Length

107mm

Width

54mm

Depth

78.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy