Schneider Electric C60 MCB Mini Circuit Breaker, 2P, 15A Curve C, 120 → 240V AC, 125V DC, 10 kA rms @ 125 V dc,

Stock information currently inaccessible
RS Stock No.:
814-7472
Mfr. Part No.:
60146
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

120 → 240V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA rms @ 125 V dc, 20 kA rms @ 240 V ac

Series

C60

Width

36mm

Length

107mm

Depth

78.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy