Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker4P, 40A Curve C, 12 → 133V AC, 220 → 250V DC
- RS Stock No.:
- 790-9005
- Mfr. Part No.:
- A9F44440
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£200.43
(exc. VAT)
£240.52
(inc. VAT)
- RS Stock No.:
- 790-9005
- Mfr. Part No.:
- A9F44440
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12 → 133 V, 220 → 240 V, 380 → 415 V, 440V | |
| Rated DC Voltage | 220 → 250V | |
| Breaking Capacity at Maximum Voltage Rating | 10 (AC) (380 → 415 V) kA, 20 (AC) (220 → 240 V) kA, 36 (AC) (12 → 133 V) kA, 6 (AC) (440 V) kA, 6 (DC) (220 → 250 V) kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Width | 85mm | |
| Length | 72mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12 → 133 V, 220 → 240 V, 380 → 415 V, 440V | ||
Rated DC Voltage 220 → 250V | ||
Breaking Capacity at Maximum Voltage Rating 10 (AC) (380 → 415 V) kA, 20 (AC) (220 → 240 V) kA, 36 (AC) (12 → 133 V) kA, 6 (AC) (440 V) kA, 6 (DC) (220 → 250 V) kA | ||
Range Acti 9 | ||
Series iC60N | ||
Width 85mm | ||
Length 72mm | ||
Depth 78.5mm | ||
- COO (Country of Origin):
- BG
