Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker, 2P, 10A Curve C, 220 → 240V AC, 24V DC, 6 kA Breaking

Image representative of range

Stock information currently inaccessible
RS Stock No.:
790-7374
Mfr. Part No.:
A9C52210
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

220 → 240 V, 380 → 415V

Rated DC Voltage

24V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Acti 9

Series

iC60N

Length

81mm

Width

84mm

Depth

77mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES