Schneider Electric 24 VA, 230 V ac Primary, 24 V ac, 12 V Secondary
- RS Stock No.:
- 775-9015
- Mfr. Part No.:
- A9A15215
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 775-9015
- Mfr. Part No.:
- A9A15215
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 24 V ac, 12 V | |
| Mount Type | DIN Rail | |
| Length | 89mm | |
| Power | 24VA | |
| Depth | 60mm | |
| Minimum Operating Temperature | -20°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 24 V ac, 12 V | ||
Mount Type DIN Rail | ||
Length 89mm | ||
Power 24VA | ||
Depth 60mm | ||
Minimum Operating Temperature -20°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Acti9 modular bell transfomer iTR - 230 V 50 Hz - output 12..24 V - 25 VA
Primary and secondary circuits are fully insulated from each other
Resistant to short-circuit currents due to built-in protection device
Ideally suited to residential and small commercial use
Performs reliably in environments with temperatures up to 55°C
Resistant to short-circuit currents due to built-in protection device
Ideally suited to residential and small commercial use
Performs reliably in environments with temperatures up to 55°C
Related links
- Schneider Electric 16 VA DIN Rail Transformer 24 V ac, 12 V Secondary
- Schneider Electric 25 VA DIN Rail Transformer 24 V ac, 12 V Secondary
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 115 V ac IECBSEN 615581, ASNZS
- RS PRO 100 VA DIN Rail Transformer 24 V ac CE IEC/BS/EN
- RS PRO 100 VA DIN Rail Transformer 24 V ac CE IEC/BS/EN
- RS PRO 35 VA DIN Rail Transformer 24 V ac Secondary, IEC 61558-2-6
- Schneider Electric 16 VA DIN Rail Transformer 12 V ac Secondary
- Block 25 VA 24 V ac Secondary
