Siemens Sentron 5SY6 MCB Mini Circuit Breaker, 16A Curve C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 772-1495
- Mfr. Part No.:
- 5SY6016-7
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.01
(exc. VAT)
£44.41
(inc. VAT)
- RS Stock No.:
- 772-1495
- Mfr. Part No.:
- 5SY6016-7
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Sentron | |
| Series | 5SY6 | |
| Width | 18mm | |
| Length | 90mm | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Sentron | ||
Series 5SY6 | ||
Width 18mm | ||
Length 90mm | ||
Depth 77mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
