Eaton xEffect FAZ6 MCB Mini Circuit Breaker2P, 32A Curve B, 230 → 400V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4447
- Mfr. Part No.:
- FAZ6-B32/2
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 769-4447
- Mfr. Part No.:
- FAZ6-B32/2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230 → 400V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | xEffect | |
| Series | FAZ6 | |
| Width | 17.5mm | |
| Length | 80mm | |
| Depth | 61.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230 → 400V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range xEffect | ||
Series FAZ6 | ||
Width 17.5mm | ||
Length 80mm | ||
Depth 61.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
