Schneider Electric Acti 9 DT40 MCB, 2P, 32A Curve B, 400V AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 734-9585
- Mfr. Part No.:
- A9N21014
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 734-9585
- Mfr. Part No.:
- A9N21014
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2P | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 4.5 kA | |
| Range | Acti 9 | |
| Series | DT40 | |
| Circuit Breaker Type | MCB | |
| Tripping Mechanism | Thermal-Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2P | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 4.5 kA | ||
Range Acti 9 | ||
Series DT40 | ||
Circuit Breaker Type MCB | ||
Tripping Mechanism Thermal-Magnetic | ||
- COO (Country of Origin):
- FR
