Schneider Electric Multi 9 MGN MCB Mini Circuit Breaker2P, 40A Curve C, 500V DC, 6 kA Breaking Capacity

Image representative of range

Stock information currently inaccessible
RS Stock No.:
711-6953
Mfr. Part No.:
MGN61537
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type C

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Multi 9

Series

MGN

Width

18mm

Length

81mm

Depth

73mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy