Schneider Electric Multi 9 MGN MCB, 2P, 25A Curve C, 500V DC, 6 kA Breaking Capacity

Image representative of range

Stock information currently inaccessible
RS Stock No.:
711-6941
Mfr. Part No.:
MGN61533
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2P

Current Rating

25A

Tripping Characteristics

Type C

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Multi 9

Series

MGN

Circuit Breaker Type

MCB

Length

81mm

Width

18mm

Depth

73mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy