Legrand DX-IS MCB Mini Circuit Breaker, 4P, 63A, 400V AC, 3 kA Breaking Capacity
- RS Stock No.:
- 620-2864
- Mfr. Part No.:
- 0 023 77
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 620-2864
- Mfr. Part No.:
- 0 023 77
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 3 kA | |
| Series | DX-IS | |
| Length | 94mm | |
| Width | 53.4mm | |
| Depth | 74mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 3 kA | ||
Series DX-IS | ||
Length 94mm | ||
Width 53.4mm | ||
Depth 74mm | ||
- COO (Country of Origin):
- FR
