Siemens Sentron 5SJ6 MCB, 2P, 20A Curve B, 230V AC, 60V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 521-4692
- Mfr. Part No.:
- 5SJ6520-6KS
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 521-4692
- Mfr. Part No.:
- 5SJ6520-6KS
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2P | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230 V, 400V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Sentron | |
| Series | 5SJ6 | |
| Circuit Breaker Type | MCB | |
| Width | 36mm | |
| Length | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2P | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230 V, 400V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Sentron | ||
Series 5SJ6 | ||
Circuit Breaker Type MCB | ||
Width 36mm | ||
Length 90mm | ||
Depth 76mm | ||
Standards
EN 60898, VDE 0641 part of 11, IEC 60898
