ABB System Pro M Compact S200 MCB4P, 13A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

Image representative of range

Stock information currently inaccessible
RS Stock No.:
488-7075
Mfr. Part No.:
2CDS254001R0135 - S204B13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

70mm

Length

88mm

Depth

75.8mm

Model Number

S204-B13

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy