Kopp GREEN ELECTRIC MCB Mini Circuit Breaker3P, 25A Curve D, 230 → 400V AC, 60V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 436-5806
- Mfr. Part No.:
- 7225.3200.5
- Brand:
- Kopp
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 436-5806
- Mfr. Part No.:
- 7225.3200.5
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230 → 400V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | GREEN ELECTRIC | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230 → 400V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series GREEN ELECTRIC | ||
- COO (Country of Origin):
- DE
