Merlin Gerin C60N MCB, 4P, 32A Curve C, 440V AC, 40 (dc) kA rms, 6 (ac) kA rms Breaking Capacity
- RS Stock No.:
- 432-3026
- Mfr. Part No.:
- 24301
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£181.77
(exc. VAT)
£218.12
(inc. VAT)
- RS Stock No.:
- 432-3026
- Mfr. Part No.:
- 24301
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Number of Poles | 4P | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V | |
| Breaking Capacity at Maximum Voltage Rating | 40 (dc) kA rms, 6 (ac) kA rms | |
| Series | C60N | |
| Circuit Breaker Type | MCB | |
| Length | 81mm | |
| Width | 72mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Number of Poles 4P | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V | ||
Breaking Capacity at Maximum Voltage Rating 40 (dc) kA rms, 6 (ac) kA rms | ||
Series C60N | ||
Circuit Breaker Type MCB | ||
Length 81mm | ||
Width 72mm | ||
Depth 76mm | ||
RoHS Status: Not Applicable
C60N C-curve circuit breakers
Rated current: 0.5 A → 63 A at 30 °C
Nominal load voltage: 230 / 400 VAC
Fast breaking: the contact breaking speed is independent from operator action.
Neutral contact: early-break late-make in relation to phases.
Trip curve: trips between 5 and 10 in.
Connection: cage clamp for 25 mm2 cables up to 25 A and 35 mm2 cables for in. from 32 → 63 A
IMQ mark for protection from 6 → 25 A
Breaking capacity IEC EN 60898 (IEC 23-3 4th ed.) 6000 A
Breaking capacity IEC EN 60947-2 10 kA.
Nominal load voltage: 230 / 400 VAC
Fast breaking: the contact breaking speed is independent from operator action.
Neutral contact: early-break late-make in relation to phases.
Trip curve: trips between 5 and 10 in.
Connection: cage clamp for 25 mm2 cables up to 25 A and 35 mm2 cables for in. from 32 → 63 A
IMQ mark for protection from 6 → 25 A
Breaking capacity IEC EN 60898 (IEC 23-3 4th ed.) 6000 A
Breaking capacity IEC EN 60947-2 10 kA.
Note
Most residual current devices do not give protection against phase to neutral faults, making back-up protection necessary by means of a fuse or MCB.
Merlin Gerin – Type B & C, 10kA Breaking Capacity MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.