Merlin Gerin DT40 MCB Mini Circuit Breaker Curve C, 400V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 421-0289
- Mfr. Part No.:
- 21024
- Brand:
- Merlin Gerin
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 421-0289
- Mfr. Part No.:
- 21024
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | DT40 | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series DT40 | ||
