Merlin Gerin C60HD MCB Mini Circuit Breaker3P, 40A Curve D, 415V AC, 10 kA Breaking Capacity

Image representative of range

Stock information currently inaccessible
RS Stock No.:
418-6704
Mfr. Part No.:
C60HD340
Brand:
Merlin Gerin
Find similar products by selecting one or more attributes.
Select all

Brand

Merlin Gerin

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HD

Width

54mm

Length

81mm

Depth

76mm

RoHS Status: Not Applicable

Standards

BS EN 60898

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy