Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 2A Curve B, 415V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 418-6401
- Mfr. Part No.:
- C60HB302
- Brand:
- Merlin Gerin
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 418-6401
- Mfr. Part No.:
- C60HB302
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | C60HB | |
| Width | 54mm | |
| Length | 81mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series C60HB | ||
Width 54mm | ||
Length 81mm | ||
Depth 76mm | ||
Standards
BS EN 60898
