Square D QOE MCB Mini Circuit Breaker1P, 20A Curve C, 415V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 418-3402
- Mfr. Part No.:
- QO120EC10
- Brand:
- Square D
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.20
(exc. VAT)
£29.04
(inc. VAT)
- RS Stock No.:
- 418-3402
- Mfr. Part No.:
- QO120EC10
- Brand:
- Square D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Square D | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | QOE | |
| Length | 81mm | |
| Width | 18mm | |
| Depth | 51mm | |
| Select all | ||
|---|---|---|
Brand Square D | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series QOE | ||
Length 81mm | ||
Width 18mm | ||
Depth 51mm | ||
RoHS Status: Not Applicable
Standards
BS EN 60898; BS EN60947-3:1992; BS 7671

