MK Electric Sentry 50A1P Curve C
- RS Stock No.:
- 381-5849
- Mfr. Part No.:
- 8750S
- Brand:
- MK Electric
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £5.09 |
| 10 - 14 | £4.82 |
| 15 + | £4.67 |
*price indicative
- RS Stock No.:
- 381-5849
- Mfr. Part No.:
- 8750S
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Range | Sentry | |
| Series | 8750S | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Range Sentry | ||
Series 8750S | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- MK Electric Sentry 6A1P Curve C
- MK Electric Sentry 32A1P Curve C
- MK Electric Sentry 10A1P Curve C
- MK Electric Sentry 40A1P Curve C
- MK Electric Sentry 32A1P Curve B
- MK Electric Sentry Series White Enclosure 123 x 111.5 x 200mm
- MK Electric 21 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 16 Way Split Load Metal Consumer Unit IP2XC Sentry
