Eaton Memera AHB MCB, 1P, 40A Curve B, 240V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 361-2173
- Mfr. Part No.:
- 178037 & AHB401
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.32
(exc. VAT)
£31.58
(inc. VAT)
- RS Stock No.:
- 361-2173
- Mfr. Part No.:
- 178037 & AHB401
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1P | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Memera | |
| Series | AHB | |
| Circuit Breaker Type | MCB | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1P | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Memera | ||
Series AHB | ||
Circuit Breaker Type MCB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Note
Eaton formerly known as Moeller

